Location: 
All Products

SEMIKRON SKKT 162/16 E

SEMIKRON - SKKT 162/16 E - Thyristor Module;  Dual;  1600V;  156 A @ +85C On-State (Avg. Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON Thyristor Module; Dual; 1600V; 156 A @ +85C On-State (Avg. Max.)
Mfr. Part#:
SKKT 162/16 E

Allied Stock#: 70098240

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$59.81 (Each)
1$59.810
8$55.040
48$50.980
96$47.470
192$44.410
384$41.730
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Gate Trigger: 150 mA
Current, Holding: 150 mA
Current, Surge: 5400 A
Dimensions: 94 x 34 x 30 mm
Height: 1.181" (30mm)
Length: 3.7" (94mm)
Mounting Type: Screw
Package Type: A 21
Resistance, Thermal, Junction to Case: 0.17 °C/W
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Type: Thyristor/Diode Modules
Voltage, DC Gate-Trigger: 2 V
Voltage, Repetitive Peak: 1600 V
Voltage, Threshold: 1600 V
Width: 1.339" (34mm)