Location: 
All Products

SEMIKRON SKKH 106/16 E

SEMIKRON - SKKH 106/16 E - Thyristor;  Line;  106A On-State (Avg. Max.);  2250A;  180A IT(RMS);  Semipack Case View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON Thyristor; Line; 106A On-State (Avg. Max.); 2250A; 180A IT(RMS); Semipack Case
Mfr. Part#:
SKKH 106/16 E

Allied Stock#: 70098156

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$25.59 (Each)
1$25.590
12$23.500
48$21.730
96$20.200
192$18.870
384$17.710
Availability

183 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Average On-State, Maximum: 106 A
Current, Holding: 250 mA
Current, Surge: 2250 A
Dimensions: 93 x 20 x 30 mm
Height: 1.181" (30mm)
Length: 3.661" (93mm)
Mounting Type: Screw
Package Type: Semipack1
Resistance, Thermal, Junction to Case: 0.28 K⁄W
Temperature, Operating, Maximum: +130 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +130 °C
Thyristor Type: SCR
Type: Line
Voltage, Blocking: 1600 V
Voltage, On-State, Maximum: 1.65 V
Voltage, Repetitive Peak: 1600 V
Voltage, Threshold: 1600 V
Width: 0.787" (20mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.