SEMIKRON SKKE 600/16

Image may be a representation.
See specs for product details.
Diode; Rectifier; Module; Vr 1600V; If 600A; Pkg A 42; Vf 1.5V; I²T 2420000A²s; Ir 20mA
Mfr. Part#: SKKE 600/16
Allied Stock#: 70098292

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$165.04 (Each)
1 $165.04
3 $154.56
15 $145.32
30 $137.13
75 $129.81
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Code : A42
Configuration : Single
Current Squared Time Rating : 2420000 A2s
Current, Forward, Continuous : 600 A
Current, On-State, Non-Repetitive Peak : 22000 A
Current, Peak : 15 mA
Current, Reverse : 20 mA
Current, Surge : 22000 A
Dimensions : 101 x 50 x 49 mm
Height : 1.929" (49mm)
Length : 3.976" (101mm)
Mounting Type : Screw
Number of Pins : 2
Package Type : A 42
Primary Type : Module
Product Header : Semipack® 4 Rectifier Diode Module
Rectifier Type : Line, Non-Controllable
Resistance, Thermal, Junction to Case : 0.07 °C/W
Series : Diode Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -40 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +150 °C
Voltage, Forward : 1.5 V
Voltage, Repetitive Peak : 1600 V
Width : 1.969" (50mm)
Product Added to Cart
SEMIKRON
Diode; Rectifier; Module; Vr 1600V; If 600A; Pkg A 42; Vf 1.5V; I²T 2420000A²s; Ir 20mA
Allied Stock #: 70098292
Mfr's Part #: SKKE 600/16
$165.040 Each
Quantity added: