SEMIKRON SKKD 46/12
Diode Module, Rectifier, 1200 V
Mfr. Part #: SKKD 46/12 / RS Stock #: 70098426
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.21
5
$43.43
10
$40.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Dual
Continuous Forward Current
47 A
Current Squared Time Rating
2450 A sq. s
Dimensions
1.18 in H X 3.66 in L
Forward Voltage
1.95 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Non Repetitive On State Peak Current
700 A
Number of Pins
3
Package Type
A 10
Peak Current
3 mA A
Rectifier Type
Line ; Non-controllable
Repetitive Peak Voltage
1200 V
Temperature Operating Range
-40 to +125 °C