Location: 
All Products

SEMIKRON SKET 400/18 E

SEMIKRON - SKET 400/18 E - THYRISTOR,  400A,  1800V,  SEMIPACK 4 View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON THYRISTOR, 400A, 1800V, SEMIPACK 4
Mfr. Part#:
SKET 400/18 E

Allied Stock#: 70098282

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$207.56 (Each)
1$207.560
3$190.610
15$176.230
30$163.860
75$153.120
150$143.700
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Average On-State, Maximum: 392 A
Current, Holding: 500 mA
Current, Surge: 14000 A
Dimensions: 101 x 50 x 52 mm
Height: 2.047" (52mm)
Length: 3.976" (101mm)
Mounting Type: Screw
Package Type: Semipack4
Resistance, Thermal, Junction to Case: 0.09 K⁄W
Temperature, Operating, Maximum: +130 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +130 °C
Thyristor Type: SCR
Type: Thyristor/Diode Modules
Voltage, Blocking: 1800 V
Voltage, On-State, Maximum: 1.7 V
Voltage, Repetitive Peak: 1800 V
Voltage, Threshold: 1800 V
Width: 1.969" (50mm)