SEMIKRON SKB 30/16 A1
SINGLE PHASE BRIDGE RECTIFIER 30A 1600V, Bridge Rectifier Series
Mfr. Part #: SKB 30/16 A1 / RS Stock #: 70098271
Price
Qty.
Standard Price
1
$80.77
5
$74.31
10
$68.65
100
$62.19
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Average Current
150 A
Bridge Type
Single Phase
Configuration
Single
Current Squared Time Rating
680 A sq. s
Dimensions
0.945\” (24mm) X 0.00 in W X 2.17 in L
Diode Type
Bridge Rectifier
Forward Current
370 A
Forward Voltage
2.2 V
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Non Repetitive On State Peak Current
370 A
Number of Pins
4
Operating Temperature
-40 to 150 °C
Package Type
G 12
Peak Current
300 μA A
Primary Type
Single-Phase
Repetitive Peak Voltage
1600 V
Resistance, Thermal, Junction to Case
0.7 K/W
Reverse Current
5 mA
RMS Voltage
1600 V kV
Surge Current
370 A
Temperature Operating Range
-40 to +150 °C
Type
Bridge
Voltage, Breakdown, Collector to Emitter
200-1600 V
Overview
Single-phase, three-phase and SCR diode bridges.