SEMIKRON SK 70 KQ 16

Image may be a representation.
See specs for product details.
Semitop/thyristor/diode
Mfr. Part#: SK 70 KQ 16
Allied Stock#: 70098378

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.39 (Each)
1 $47.39
16 $44.24
400 $41.48
800 $39.03
1200 $36.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Average On-State, Maximum : 50 A/μs
Current, Holding : 200 mA
Current, Surge : 1000 A
Height : 0.607" (15.43mm)
Mounting Type : Screw
Package Type : Semitop1
Series : Thyristor Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Voltage, Blocking : 1600 V
Voltage, On-State, Maximum : 1.8 V
Voltage, Repetitive Peak : 1600 V
Product Added to Cart
SEMIKRON
Semitop/thyristor/diode
Allied Stock #: 70098378
Mfr's Part #: SK 70 KQ 16
$47.390 Each
Quantity added: