SEMIKRON SK 50 DGDL 126 T

Image may be a representation.
See specs for product details.
IGBT HALFBRIDGE ULTRAFAST; 1200V; SEMITRANS
Manufacturer #: SK 50 DGDL 126 T
Allied Stock #: 70098367

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$174.16 (Each)
1 $174.16
2 $170.68
5 $165.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bridge Type : Three Phase
Current Rating : 68 A
Current, Average : 100 A
Current, Peak : 30 A
Dimensions : 55 x 60.25 x 12 mm
Diode Type : Bridge Rectifier
Height : 0.472" (12mm)
Length : 2.165" (55mm)
Mounting Type : Through Hole
Number of Pins : 29
Package Type : Semitop4
Series : IGBT Series
Temperature, Operating, Minimum : -40 °C
Type : Bridge
Voltage, Forward : 1.1 V
Voltage, Repetitive Peak : 1600 V
Width : 2.372" (60.25mm)

Overview

Features:

  • NewTrench4 IGBT Chips
  • High Powercycling Capability
  • Rugged Solder Pin (30 A)

  • Product Added to Cart
    SEMIKRON
    IGBT HALFBRIDGE ULTRAFAST; 1200V; SEMITRANS
    Allied Stock #: 70098367
    Mfr's Part #: SK 50 DGDL 126 T
    $174.160 Each
    Quantity added: