SEMIKRON SEMIX402GB066HDS

Image may be a representation.
See specs for product details.
IGBT Module; NPT; Trench; 600V; SEMIX 2
Mfr. Part#: SEMIX402GB066HDS
Allied Stock#: 70098308

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$156.960 (Each)
1 $156.960
6 $148.580
30 $141.030
96 $134.230
144 $128.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Gate : 24.7 nF
Channel Type : N
Configuration : Dual
Current, Collector : 509 A
Current, Continuous Collector : 502 A
Dimensions : 116.5 x 63.5 x 17 mm
Energy Rating : 22 mJ
Height : 0.669" (17mm)
Length : 4.586" (116.5mm)
Mounting Type : Screw
Number of Pins : 16
Package Type : SEMIX 2s
Polarity : N-Channel
Primary Type : Si
Product Header : Trench N-Channel IGBT Module
Resistance, Thermal, Junction to Case : 0.12 K/W
Series : IGBT Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +175 °C
Transistor Type : IGBT
Type : Trench
Voltage, Collector to Emitter : 600 V
Voltage, Collector to Emitter Shorted : 600 V
Voltage, Gate to Emitter : 20 V
Width : 2.5" (63.5mm)
Product Added to Cart
SEMIKRON
IGBT Module; NPT; Trench; 600V; SEMIX 2
Allied Stock #: 70098308
Mfr's Part #: SEMIX402GB066HDS
$156.960 Each
Quantity added: