SEMIKRON SEMIX191KD16S

Image may be a representation.
See specs for product details.
DUAL DIODE MODULE; 1600V; SEMIX
Manufacturer #: SEMIX191KD16S
Allied Stock #: 70098253

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.43 (Each)
1 $69.43
8 $65.70
24 $62.37
48 $59.36
96 $56.63
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Dual
Current Squared Time Rating : 180000 A2s
Current, Forward, Continuous : 190 A
Current, On-State, Non-Repetitive Peak : 600 A
Current, Peak : 12 μA
Dimensions : 83.5 x 63.5 x 23 mm
Height : 0.906" (23mm)
Length : 3.287" (83.5mm)
Mounting Type : Screw
Number of Pins : 3
Package Type : SEMIX1
Rectifier Type : Switching
Series : Diode Series
Temperature, Operating, Maximum : +130 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +130 °C
Type : Rectifier
Voltage, Forward : 1.5 V
Voltage, Repetitive Peak : 1600 V
Width : 2.5" (63.5mm)
Product Added to Cart
SEMIKRON
DUAL DIODE MODULE; 1600V; SEMIX
Allied Stock #: 70098253
Mfr's Part #: SEMIX191KD16S
$69.430 Each
Quantity added: