Selco SES-L250

Image may be a representation.
See specs for product details.
Thermostat; 3⁄ 4 in. Disc; 120⁄ 240 VAC; 25 A; SPDT; 1500 VAC; Airstre
Manufacturer #: SES-L250
Allied Stock #: 70098740

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.87 (Each)
1 $13.87
3 $13.21
25 $10.35
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : 3/4 in. Disc
Current Rating : 25 A
Dielectric Rating : 1500 VAC
Dimensions : 2" L x 1.654" W x 1.12" H
Function : Thermostat
Mounting Style : Airstream
Mounting Type : Air Stream
Output : SPST
Range, Measurement : 150 degC
Series : SES Series
Standards : UL and cUL Listed
Supply Voltage : 120/240 VAC
Technology : Thermal Conductive
Temperature, Operating, Maximum : 170 °C
Temperature, Operating, Minimum : -40 °C
Thermostat Type : 3⁄4 in. Disc
Type : Thermostat

Overview

Direct sensing thermostats are larger giving them a powerful bimetallic disc and higher electrical rating. Ideal for HVAC systems and industrial applications. 120/240 VAC at 25 amps, resistive, 100,000 life cycles. 120 VAC, 10 F.L.A., 60 L.R.A., inductive, 100,000 life cycles. 240 VAC, 5 F.L.A., 30 L.R.A., inductive, 100,000 life cycles.

  • CSA and UL Recognized

  • Product Added to Cart
    Selco
    Thermostat; 3⁄ 4 in. Disc; 120⁄ 240 VAC; 25 A; SPDT; 1500 VAC; Airstre
    Allied Stock #: 70098740
    Mfr's Part #: SES-L250
    $13.870 Each
    Quantity added: