Selco OA-180
Thermostat, 1/2 in Disc, Auto-Reset, Open on Rise, Open at 180 F, Close at 150 F
Mfr. Part #: OA-180 / RS Stock #: 70098616
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.88
10
$8.26
25
$7.90
50
$7.55
100
$7.19
Additional Inventory
On order:
58
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
1/2 in. Disc
Close Temperature
150 F
Current Rating
15 A
Dielectric Rating
1500 VAC per 1 Minute bits
Function
Thermostat
Housing Material
177
Insulation Resistance
100 MOhms
Maximum Operating Temperature
0 °C
Measurement Range
150 degC °F
Mounting Style
Surface Mount
Mounting Type
Flat Surface
Open Temperature
180 °F ; 82.2 °C
Output
NC
Priority
Thermostat; Disc; 125⁄250 VAC; 15⁄10 A
Standards
UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage
125/250 VAC
Technology
Thermal Conductive
Termination
Solder Tabs
Thermostat Type
Disc
Type
Thermostat
Overview
Snap action bimetal thermostats open or close a circuit at a factory pre-set temperature. Typical Applications Include: Power supplies, amplifiers, engines, appliances, fans, freezers and vending machines. All have solder terminals except for QC, which are 0.250 quick connect. 125 VAC, 15 amps resistive; 250 VAC, 10 amps resistive. 100,000 life cycles. CSA and UL Recognized