Spectrol / Sfernice / Vishay P1206Y1003BN
Resistor;Thin Film;Res 100 Kilohms;Pwr-Rtg 330 W;Tol 0.1%;SMT;1206;Precision
Mfr. Part #: P1206Y1003BN / RS Stock #: 70218884
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.83
200
$4.74
400
$4.64
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thin Film
Package Type
1206 (3216 mm)
Packaging
Waffle Pack
Power Rating
330 W
Resistance
100 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Termination
SMD
Tolerance
0.1 %
Overview
For low noise and precision applications, superior stability, low temperature coefficient, VISHAY SFERNICE's proven precision thin film wrap around resistors exceed requirements of MIL-PRF-55342G characteristics Y ±10 ppm/°C (-55°C; +155°C) down to ±5 ppm/°C (-25°C; +85°C).
Load Life Stability at ±70°C for 2000 h: 0.1% Under Pn/0.05% Under Pd
Temperature Coefficient : ±10 ppm/°C (-55°C to +155°C)
Other Sizes Available: 0402, 0505, 1005, 2010
Terminations: N: Tin/Silver (B: Tin/Lead and G: Gold Also Available)