NKK Switches EB2085
Switch,P/B,DPDT,ON-ON,No Cap,No Bezel,Silver Contacts,3A,125VAC,Solder
Mfr. Part #: EB2085 / RS Stock #: 70365411
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.37
10
$7.14
25
$6.91
Additional Inventory
Can ship in 10 days:
15
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger No Cap
Contact Form
2 CO
Current Rating
3 A
Dimensions, Cutout, Inches
6.35 Dia. mm
Mounting Type
Panel Mount
Operation
On-On
Primary Type
Switch
Special Features
Epoxy Sealed Terminals
Termination
Solder Lug
Type
Pushbutton
Voltage Rating
125 V
Overview
- 3A Power Level & 0.4VA Logic Level; Snap-in, Bushing and PCB Mount, Light Touch Actuation, UL, CSA, cULus
- 3 Amp and 0.4VA Miniatures
- Power- and logic-level capabilities are available to suit varying applications.
- Pushbutton models have light-touch actuation.
- The high torque bushing prevents separation or rotation of the bushing from the metal frame during installation.
- The stainless-steel frame resists corrosion.
- Heat-resistant resin case meets UL 94V-0 flammability rating.
- High insulation barriers protect against crossover in double pole devices.
- 1500V dielectric strength between contacts and case is accomplished by clinching the frame away from the terminals.
- Epoxy sealed terminals prevent entry of solder flux and other contaminants.