SAB 8610604
Multiconductor Cable,4C,6AWG,287x30,TC,PVC ins,Foil&Braid,Black PVC jkt,AWM
Mfr. Part #: 8610604 / RS Stock #: 70039112
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,130.39
5
$1,042.08
10
$966.55
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Flexible VFD Cable
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC) ; Nylon
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Foil;Braiding
Standards
UL T-ER ; UL MTW ; UL AWM ; UL WTT ; SA I ; SA AWM ; E ; RoHS
Stranding
Class 5
Temperature, Rating
-25 to 105 °C
Voltage Rating
1000 V
Wire Size
6 AWG
Overview
This motor supply cable is also suitable for installation in wet or dry locations and is UV resistant. The VFD Lean TR can be used in
indoor or outdoor applications and is rated for direct burial. The combination of the braid and foil shield makes the VFD Lean TR 100% shielded from excessive
interference.