Keysight Technologies 34461A
Multimeter Digital TrueVolt 6.5 Digit 300 kHz, Truevolt Series
Mfr. Part #: 34461A / RS Stock #: 70274079
Price
Qty.
Standard Price
1
$1,457.00
Additional Inventory
Manufacturer Lead Time:
88 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection
USB, LAN/LXI core
Current Rating
10 A
Display
6 1/2 Digits
Display Resolution
6-1/2 Digits
Measures
2- And 4-Wire Resistance ; Capacitance ; Continuity Test ; DCI and ACI ; DCV and ACV ; Diode Test ; Frequency ; Temperature
Resistance Range
100 MΩ Gigaohms
Type
Digital
Voltage Range
100 to 1000 Volts
Overview
Keysight’s NEW Truevolt Digital Multimeters
(DMMs) offer a full range of measurement capabilities and price points with higher levels of accuracy, speed, and resolution.
Get more insight quickly
Truevolt DMM's graphical capabilities such as trend and histogram charts offer more insights quickly. Both models also provide a data logging mode for easier trend analysis and a digitizing mode for capturing transients.
Measure low-power devices
The ability to measure very low current, 1 µA range with pA resolution, allows you to make measurements on very low power devices.
Maintain calibrated measurements
Auto calibration allows you to compensate for temperature drift so you can maintain measurement accuracy throughout your workday.
Measure with Unquestioned Truevolt Confidence. Worry about the quality of your design, not the quality of your measurements
In a rack or on a bench real-world signals are never flat. They have some level of AC signal riding on top from power line noise, other environmental noise, or injected current from the meter itself. How well your meter deals with these extraneous factors and eliminates them from the true measurement makes a big difference to your accuracy. Behind the scenes, Keysight’s Truevolt technology accounts for measurement errors created by these real-world factors so you can be confident in your measurements and it is only available on Keysight DMMs.
Truevolt technology starts with an analog-to-digital converter that enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a good balance of measurement resolution, linearity, accuracy, and speed at a value price, all derived and guaranteed per ISO/IEC 17025 industry standards.
(DMMs) offer a full range of measurement capabilities and price points with higher levels of accuracy, speed, and resolution.
Get more insight quickly
Truevolt DMM's graphical capabilities such as trend and histogram charts offer more insights quickly. Both models also provide a data logging mode for easier trend analysis and a digitizing mode for capturing transients.
Measure low-power devices
The ability to measure very low current, 1 µA range with pA resolution, allows you to make measurements on very low power devices.
Maintain calibrated measurements
Auto calibration allows you to compensate for temperature drift so you can maintain measurement accuracy throughout your workday.
Measure with Unquestioned Truevolt Confidence. Worry about the quality of your design, not the quality of your measurements
In a rack or on a bench real-world signals are never flat. They have some level of AC signal riding on top from power line noise, other environmental noise, or injected current from the meter itself. How well your meter deals with these extraneous factors and eliminates them from the true measurement makes a big difference to your accuracy. Behind the scenes, Keysight’s Truevolt technology accounts for measurement errors created by these real-world factors so you can be confident in your measurements and it is only available on Keysight DMMs.
Truevolt technology starts with an analog-to-digital converter that enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a good balance of measurement resolution, linearity, accuracy, and speed at a value price, all derived and guaranteed per ISO/IEC 17025 industry standards.