SCS 8831

Image may be a representation.
See specs for product details.
Mat; Table; Dissipative; Rubber; Blue; 3 x 4 ft; 0.065 In.
Mfr. Part#: 8831
Allied Stock#: 70237373

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$156.510 (Each)
1 $156.510
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Material : Nitrile™ Rubber
Resistance : 5 × 10 6 ohm (Surface to Ground) 1 × 10 6 ohm (Surface to Surface)
Series : 8800 Series
Size : 3 × 4 ft.
Thickness : 0.065 In.
Type : Table/Worksurface

Overview

3M Static Dissipative Rubber Mats and Rolls 8800 Series consist of a top layer of static dissipative rubber laminated to a bottom layer of conductive rubber. Both layers are made from vulcanized synthetic rubber, which offers excellent resistance to oil, grease and most common solvents. They offer superior resistance to heat and hot solder as compared to vinyl or olefinic materials. Non-standard sizes are available on a custom order basis. Compatible with constant monitors.

Product Added to Cart
SCS
Mat; Table; Dissipative; Rubber; Blue; 3 x 4 ft; 0.065 In.
Allied Stock #: 70237373
Mfr's Part #: 8831
$156.510 Each
Quantity added: