SCS 8171824

Image may be a representation.
See specs for product details.
STATIC SHIELD BAG; 81705 SERIES METAL-IN; 18x24; 100 EA
Mfr. Part#: 8171824
Allied Stock#: 70989447
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$126.36 (Each)
1 $126.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material : 81705 Metal In

Overview

Qualified to MIL-PRF-81705E Type III, Class 2; listed on the QPL under the Defense Standardization Program.
Film printing per MIL-PRF-81705E Section 3.6 is a buried layer that will not rub-off or become removed with chemicals like IPA.
Standard stock bags are converted per MIL-DTL-117H.
Metal-In film laminate 0.0028" thick (2.8 mil).
Dissipative Inner Surface Rs ≥ 1 x 10^5 to < 1 x 10^12 ohms/sq per MIL-PRF-81705E Method 4.6.8 requirements.
Dissipative Outer Surfaces Rs < 1 x 10^12 ohms/sq per MIL-PRF-81705E Method 4.6.8 requirements.
<10 nJ discharge shielding energy limit test per MIL-PRF-81705E Method 4.6.9.
Lead-free RoHS 2, REACH and Conflict Minerals Compliant
Made in the United States of America

Product Added to Cart
SCS
STATIC SHIELD BAG; 81705 SERIES METAL-IN; 18x24; 100 EA
Allied Stock #: 70989447
Mfr's Part #: 8171824
$126.360 Each
Quantity added: