SCS 718A

Image may be a representation.
See specs for product details.
AIR IONIZER TEST KIT; FOR 718 STATIC SENSOR
Manufacturer #: 718A
Allied Stock #: 70112713

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$462.74 (Each)
1 $462.74
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.87" x 2.4" x 4.9"
For Use With : 3M™718 static sensor
Series : 718 Series
Standards : UL, C-UL, CE, CB-scheme, NOM
Weight : 2.5 Oz.

Overview

When used with the 3M™ 718 Static Sensor, the 3M™ 718A Air Ionizer Test Kit can provide periodic verification of air ionizer performance. The 718A Air Ionizer Test Kit consists of a charge plate and a charger. The system as a whole is designed to meet the guidelines specified in ESD Association Draft Standard D3.3. The charge plate slides over the housing of the 718 Static Sensor. Placing the 718 in the air flow of an air ionizer allows for measurement of the ionizer’s offset balance. The charger can be used to deposit an electrostatic charge on the plate. Measuring how long it takes the ionizer to neutralize this static charge gives the ionizer discharge time.

Product Added to Cart
SCS
AIR IONIZER TEST KIT; FOR 718 STATIC SENSOR
Allied Stock #: 70112713
Mfr's Part #: 718A
$462.740 Each
Quantity added: