Schurter TS-709-10H

Image may be a representation.
See specs for product details.
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer #: TS-709-10H
Allied Stock #: 70599618

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.723 (Each)
200 $1.723
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Actuator Type : Pushbutton
Current Rating : 10 A
Mounting Type : Chassis, Rear Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : TS-709 Series
Type : Thermal
Voltage, AC : 240V
Voltage, DC : 50V

Overview

“Cycling trip-free” thermal push to reset type CBEs. Quick connect terminals. Up to 16 A @ 125 VAC. 7⁄16" × 28 threaded neck for panel mounting.

Product Added to Cart
Schurter
CIR BRKR THRM 10A 250VAC 50VDC
Allied Stock #: 70599618
Mfr's Part #: TS-709-10H
$1.723 Each
Quantity added: