Schurter TS-701-HT-10H

Image may be a representation.
See specs for product details.
CIR BRKR THRM 10A 250VAC 50VDC
Mfr. Part#: TS-701-HT-10H
Allied Stock#: 70599607

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.34 (Each)
100 $2.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Actuator Type : Pushbutton
Current Rating : 10 A
Mounting Type : Chassis, Rear Mount
Number of Poles : 1
Primary Type : Circuit Breaker
Series : TS-701 Series
Type : Thermal
Voltage, AC : 240V
Voltage, DC : 50V

Overview

“Cycling trip-free” thermal push to reset type CBEs. Quick connect terminals. Up to 40 A @ 250 VAC. 3⁄8" × 28 threaded neck for panel mounting.

Product Added to Cart
Schurter
CIR BRKR THRM 10A 250VAC 50VDC
Allied Stock #: 70599607
Mfr's Part #: TS-701-HT-10H
$2.340 Each
Quantity added: