Schurter KP01.1752.10

Image may be a representation.
See specs for product details.
Power Entry Modules; AC; KP01 PWR ENTRY MODUL 10A
Mfr. Part#: KP01.1752.10
Allied Stock#: 70599544

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$24.880 (Each)
50 $24.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Series : KP Series

Overview

Power entry modules without line filter. IEC Appliance Inlet C14 with Line Switch 1- or 2-pole. Panel Mount: Sandwich/rear-side. 2 Functions: Appliance Inlet Protection class I, Line Switch 1- and 2- pole. For PCB mounting. Approvals: Approval Reference Type: KP01; VDE Certificate Number: 40029369; UL File Number: E96454; CSA File Number: 38456; CCC File Number: 2013010204592940. Panel mount from rear or "sandwich" between top and bottom/side to side panels PCB mount with snap-in or screw-on feet (self tapping screws Φ 3 x 8 mm). All single elements are already wired. Line switch non-illuminated. Insulation cover on the rear-side. Suitable for use in equipment according to IEC/UL 60950.

Product Added to Cart
Schurter
Power Entry Modules; AC; KP01 PWR ENTRY MODUL 10A
Allied Stock #: 70599544
Mfr's Part #: KP01.1752.10
$24.880 Each
Quantity added: