Schurter GSP1.8201.121

Image may be a representation.
See specs for product details.
Appliance Inlet; V-Lock; Screw-On; 10A; 70DegC
Manufacturer #: GSP1.8201.121
Allied Stock #: 70232285

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.313 (Each)
50 $4.313
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Agency Approvals : UL, CSA
Color : Black
Contact Type : Pin
Current Rating : 15 A
Dielectric Strength : 3 kV @ 50 Hz
Material, Body : Thermoplastic
Material, Housing : Thermoplastic
Mounting Type : PCB
Number of Contacts : 3
Number of Poles : 3 Pole
Primary Type : Screw-On
Series : GSP1 Series
Special Features : Panel Mounted
Termination : Quick Connect
Type : Inlet
Voltage Rating : 250 VAC

Overview

GSP1 Series
The GSP1 Series of Schurter IEC appliance inlets are available in C14 and C18. These connectors are equipped with a 'V-Lock' notch intended for use with a latching cordset. All models in the GSP1 series are highly reliable and extremely good quality.

Product Added to Cart
Schurter
Appliance Inlet; V-Lock; Screw-On; 10A; 70DegC
Allied Stock #: 70232285
Mfr's Part #: GSP1.8201.121
$4.313 Each
Quantity added: