Schurter FMBC-0996-8000
Filter 2-Stage RFI Line 3 Ph Op-V 480VAC Curr 80A Chassis Mnt FMBC ECO Series
Mfr. Part #: FMBC-0996-8000 / RS Stock #: 70080319
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$466.50
10
$443.17
25
$419.85
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Voltage rating 480 VAC for world wide acceptance - Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters - Qualified for use in equipment according IEC/EN 60950
Case Style
96
Current Rating
80 A
Filter Type
RFI ; Line
Inductance
0.32 mH
IP Rating
IP20
Leakage Current
33 mA
Line to Ground Hipot Rating
3000 VAC
Line to Line Hipot Rating
2250 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
480 V
Phase
3 Phase
Primary Type
2-Stage
Product Header
2-Stage 3-Phase Filter
Type
Filter
Voltage Rating
480 V
Wire Size
4 AWG
Overview
Ultra compact and efficient 2-stage filter in ECO design for 3-phase systems
Description:
?High Attenuation Value
?Cost Optimized Filter Design with Excellent Price/Perfomance Ratio
?Very Light Due to Partial Potting
Standards:
?UL 1283
?EN 133 200
Approvals:
?VDE License Number: 40023521
?UL License Number: Pending
Applications:
?Voltage Rating 480 VAC for World Wide Acceptance
?Especially Designed for Industrial Applications Such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
?Qualified for use in equipment according IEC/EN 609
Description:
?High Attenuation Value
?Cost Optimized Filter Design with Excellent Price/Perfomance Ratio
?Very Light Due to Partial Potting
Standards:
?UL 1283
?EN 133 200
Approvals:
?VDE License Number: 40023521
?UL License Number: Pending
Applications:
?Voltage Rating 480 VAC for World Wide Acceptance
?Especially Designed for Industrial Applications Such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
?Qualified for use in equipment according IEC/EN 609