Schurter EF11.ABDBF130C0.0010.01
IEC Appliance Inlet C20 with Circuit Breaker TA45, w/o line filer, 2-pole, black
Mfr. Part #: EF11.ABDBF130C0.0010.01 / RS Stock #: 70080559
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Current Rating
13 A
Dielectric Strength
>1.5 kBVAC between L-N; >3 kVAC between L/N-PE V
Housing Material
Thermoplastic, black, UL 94V-2
Mounting Type
Panel Mount/Screw
Number of Poles
2
Primary Type
Circuit Breaker
Series
EF11 Series
Special Features
CSA 22.2 no.235/IEC/EN 60934//UL 1077
Termination
QC
Type
Breaker
Voltage Rating
250 VAC V
Overview
Series EF11 Panel Mount: Screw-On Version from Front or Rear Side, Snap-In Version from Front Side 2 Functions: - Appliance Inlet Protection Class I, Circuit Breaker Type TA45 2-Pole - Quick Connect Terminals 6.3 × 0.8 mm Alternative Version with Line Filter Is EF-12