Schurter DF11.3714.0010.019

Image may be a representation.
See specs for product details.
Power Entry Modules; AC; DF11 .A324M070C07A
Mfr. Part#: DF11.3714.0010.019
Allied Stock#: 70598777

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.977 (Each)
20 $47.977
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Alternate Mfr Part Number : DF11 .A324M070C0.0010.019 7A
Current Rating : 7A
Dimensions : 79 D x 92.5 H x 53.5 W
Filter Type : AC Line
Gender : Male
Material, Housing : Thermoplastic, black, UL 94V-0
Mounting Type : Panel Mount/Screw
Series : DF11 Series
Termination : QC
Type : Switch
Version : Standard
Voltage Rating : 250 VAC

Overview

Schurter DF11 and DF12 Series - Get an IEC Appliance Inlet and Circuit Breaker in One Module, with or without a Line Filter:

Schurter's DF11 and DF12 Series power entry modules offer three functions in a single unit: an IEC C14 appliance inlet, a type TA45 circuit breaker, and a 1- or 2-pole switch. They are available with a line filter (DF12) or without (DF11). The circuit breaker and power entry combination offers a recessed switch to prevent accidental actuation. The circuit breaker has a manual reset feature with 1- or 2-pole thermal overload protection, or no bi-metal for 2-pole on/off switching only. The switch is available in a variety of colors and legend options, with or without illumination, and provides circuit status indication depending on the switch position. The DF11 and DF12 series are suitable for high inrush currents and high transient loads, providing a practical solution over fused modules with inherent power dissipation limitations.

Features:

  • Version with Standard or Medical Line Filter
  • Panel Mount: Screw-on mounting from front side
  • 3 Functions: Appliance Inlet Protection class I, circuit breaker type TA45 2-pole, Line filter in standard and medical version
  • Quick connect terminals 6.3 x 0.8 mm
  • All single elements are already wired
  • Circuit Breaker non-illuminated or illuminated
  • Suitable for use in equipment according to IEC/UL 60950
  • IEC/UL 60950 (Standard); IEC/UL 60601-1 (Medical)
  • Approval Reference Type: DF12
  • Alternative: version without line filter DF11
  • Substitute for type 5145
  • Alternative: Standard version

  • Product Added to Cart
    Schurter
    Power Entry Modules; AC; DF11 .A324M070C07A
    Allied Stock #: 70598777
    Mfr's Part #: DF11.3714.0010.019
    $47.977 Each
    Quantity added: