Schurter C22F.0007
Module;Power Entry;20A;Screw Mount;X2 330nF
Mfr. Part #: C22F.0007 / RS Stock #: 70259428
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$44.70
200
$42.46
400
$40.23
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Series C20F and 5130 for "cold" connections 70°C. C22F Series for "hot" connections at 155°C, with power line filter rated for ambient temperatures up to 75°C at 16 A and 65°C at 20 A for standard or medical applications. Protection Class I, screw or snap-in mount, solder/quick-connect terminals 6.3 × 0.8 mm or wire leads. C22F flange mount only. UL, CSA approved 20 A/125 V. VDE approved 16 A/250 V.