Schurter 7100.1168.96

Image may be a representation.
See specs for product details.
Fuse; Board Mount; 2A; 250VAC/VDC RAD
Mfr. Part#: 7100.1168.96
Allied Stock#: 70598395

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.650 (Each)
1000 $0.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Action : Fast
Approvals : CCC, cULus
Capacity, Breaking : 63 Amps
Current Rating : 2 A
Mounting Type : Through Hole
Package Type : Radial, Box
Primary Type : Subminiature Fuse
Series : FRT 250F Series
Temperature Range : 40 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 250 VAC
Voltage, DC : 250 VDC

Overview

Subminiature Fuse, 11.5 x 5 mm, Quick-Acting F. Non resettable fuses. Standards: IEC 60127-4/1; UL 248-14; CSA C22.2 no. 248.14. Approvals: UL File Number: E41599. Applications - Primary Protection on PCB.

Product Added to Cart
Schurter
Fuse; Board Mount; 2A; 250VAC/VDC RAD
Allied Stock #: 70598395
Mfr's Part #: 7100.1168.96
$0.650 Each
Quantity added: