Schurter 7100.1119.96

Image may be a representation.
See specs for product details.
FUSE; BOARD MOUNT; 2.5A; 250VAC RAD
Mfr. Part#: 7100.1119.96
Allied Stock#: 70598354

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.75 (Each)
1000 $0.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Action : Slow
Approvals : CCC, cULus
Capacity, Breaking : 50 Amps
Current Rating : 2.5 A
Mounting Type : Through Hole
Package Type : Radial, Box
Primary Type : Subminiature Fuse
Series : FRT 250T Series
Temperature Range : 40 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 250 VAC

Overview

Subminiature Fuse, 11.5 x 5 mm, Time-Lag T. Non resettable fuses. Standards: IEC 60127-4/1; UL 248-14; CSA C22.2 no. 248.14. Approvals - UL File Number: E41599. Applications: Primary Protection on PCB, Power Supply Adapter for e.g. laptops.

Product Added to Cart
Schurter
FUSE; BOARD MOUNT; 2.5A; 250VAC RAD
Allied Stock #: 70598354
Mfr's Part #: 7100.1119.96
$0.750 Each
Quantity added: