Schurter 7100.1109.13
Fuse, Board Mount, 250MA, 250VAC/VDC
Mfr. Part #: 7100.1109.13 / RS Stock #: 70598333
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.20
1000
$1.16
2000
$1.13
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Approvals
CCC ; cULus
Breaking Capacity
35 A
Current Rating
0.25 A
DC Voltage
250 V
Mounting Type
Through Hole
Package Type
Radial, Box
Primary Type
Single Use Fuses
Temperature Range
40 to 85 C
Overview
Subminiature Fuse, 11.5 x 5 mm, Time-Lag T. Non resettable fuses. Standards: IEC 60127-4/1; UL 248-14; CSA C22.2 no. 248.14. Approvals - UL File Number: E41599. Applications: Primary Protection on PCB, Power Supply Adapter for e.g. laptops.