Schurter 7100.1071.13

Image may be a representation.
See specs for product details.
Fuse; Submin/Non-Resettable; Fast Acting; 4A; Dims 11.5x5x8mm; Thermoplastic; Radial
Mfr. Part#: 7100.1071.13
Allied Stock#: 70160417

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.735 (Each)
100 $0.735
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Fast
Approvals : CCC, cULus
Capacity, Breaking : 63 Amps
Class : Class F
Current Rating : 4 A
Current, Ratings : 4 A
Diameter, Lead : 0.6 mm
Dimension, Body : 12 mm L x 8 mm W x 5 mm T
Dimensions : 11.5 L x 5 H x 8 W mm
Dropout Voltage : 90 mV (Typ.)
Fuse Type : Non Resettable
Length, Lead : 3.5 mm
Material : Temperature Resistant Plastic
Material, Body : Thermoplastic
Mounting Style : PCB Mount
Mounting Type : PCB
Package Type : Radial, Box
Primary Type : Subminiature Fuse
Series : FRT 250F Series
Standards : cULus Recognized, VDE Approved, IEC 60127-4⁄1, EN 60127-4⁄1
Temperature Range : 40 to 85 degC
Termination : Radial Leads
Type : Fast Acting
Voltage Rating : 250 VAC/VDC
Voltage, AC : 250 VAC
Voltage, DC : 250 VDC

Overview

250 V , Temperature Resistant Plastic , Non Resettable Subminiature Fuses

  • Terminals copper tin plated

  • Product Added to Cart
    Schurter
    Fuse; Submin/Non-Resettable; Fast Acting; 4A; Dims 11.5x5x8mm; Thermoplastic; Radial
    Allied Stock #: 70160417
    Mfr's Part #: 7100.1071.13
    $0.735 Each
    Quantity added: