Schurter 7010.9910.03

Image may be a representation.
See specs for product details.
Fuse; Board Mount; 3A; 125VAC/VDC SMD
Mfr. Part#: 7010.9910.03
Allied Stock#: 70598250

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.90 (Each)
100 $0.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Fast
Approvals : CSA, cULus
Capacity, Breaking : 300 Amps
Current Rating : 3 A
Mounting Type : Surface Mount
Package Type : 2-SMD, Square End Block
Primary Type : Miniature Fuse
Series : MKF Series
Temperature Range : 55 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC
Product Added to Cart
Schurter
Fuse; Board Mount; 3A; 125VAC/VDC SMD
Allied Stock #: 70598250
Mfr's Part #: 7010.9910.03
$0.900 Each
Quantity added: