Schurter 7010.9810.63
1A F Non-Resettable Surface Mount Fuse, 125 V ac/dc
Mfr. Part #: 7010.9810.63 / RS Stock #: 70436030
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.50
1000
$1.45
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Action
Fast
Approvals
CSA ; cULus
Breaking Capacity
300 A
Current Rating
1 A
DC Voltage
125 V
Mounting Type
Surface Mount
Package Type
Cartridge, Non-Standard
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
Schurter Quick Acting Miniature Fuses
Schurter quick acting high breaking capacity miniature fuses that can be directly soldered to printed circuit boards. Particularly suited to applications such as telecoms, industrial electronics and household appliances.
Schurter quick acting high breaking capacity miniature fuses that can be directly soldered to printed circuit boards. Particularly suited to applications such as telecoms, industrial electronics and household appliances.