Schurter 7010.7070.13

Image may be a representation.
See specs for product details.
1A Axial F Leaded PCB Mount Fuse; 125 Vac/dc
Mfr. Part#: 7010.7070.13
Allied Stock#: 70436024

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.784 (Each)
100 $0.784
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Fast
Approvals : CSA, GAM T1, UL
Capacity, Breaking : 300 Amps
Current Rating : 1 A
Mounting Type : Through Hole
Package Type : Cartridge, Non-Standard (Axial)
Primary Type : Miniature Fuse
Series : 172322 Series
Temperature Range : 55 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC

Overview

Subminiature, Quick Acting Fuses

  • Non resettable fuses
  • high breaking capacity
    Non resettable subminiature fuse.

  • Product Added to Cart
    Schurter
    1A Axial F Leaded PCB Mount Fuse; 125 Vac/dc
    Allied Stock #: 70436024
    Mfr's Part #: 7010.7070.13
    $0.784 Each
    Quantity added: