Schurter 7010.7050.13

Image may be a representation.
See specs for product details.
0.5A Axial F Leaded PCB Mount Fuse; 125V ac/dc
Manufacturer #: 7010.7050.13
Allied Stock #: 70472250

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
5 $1.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Action : Fast
Approvals : CSA, GAM T1, UL
Capacity, Breaking : 300 Amps
Current Rating : 0.5 A
Mounting Type : Through Hole
Package Type : Cartridge, Non-Standard (Axial)
Primary Type : Miniature Fuse
Series : 172322 Series
Temperature Range : 55 to 85 degC
Termination : PCB Mount (Cartridge Style Excluded)
Voltage, AC : 125 VAC
Voltage, DC : 125 VDC

Overview

Subminiature, Quick Acting Fuses

  • Non resettable fuses
  • high breaking capacity
    Non resettable subminiature fuse.

  • Product Added to Cart
    Schurter
    0.5A Axial F Leaded PCB Mount Fuse; 125V ac/dc
    Allied Stock #: 70472250
    Mfr's Part #: 7010.7050.13
    $1.120 Each
    Quantity added: