Schurter 7010.344

Image may be a representation.
See specs for product details.
FUSE GLASS 2A 125VAC 5X20MM
Mfr. Part#: 7010.344
Allied Stock#: 70472154

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.260 (Each)
10 $1.260
100 $1.050 (Save 17%)
500 $0.890 (Save 29%)
1500 $0.780 (Save 38%)
2500 $0.730 (Save 42%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Action : Fast
Approvals : GAM T1, NNO
Capacity, Breaking : 60 Amps
Current Rating : 2 A
Mounting Type : Holder
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Series : D1 Series
Size : 5x20mm
Temperature Range : 40 to 70 degC
Type : Cartridge, Glass
Voltage, AC : 125 VAC
Product Added to Cart
Schurter
FUSE GLASS 2A 125VAC 5X20MM
Allied Stock #: 70472154
Mfr's Part #: 7010.344
$1.260 Each
Quantity added: