Schurter 6600.3100

Image may be a representation.
See specs for product details.
Outlet; Screw-On Mount; 10 A; 250 VAC; gt 10 Megohms @ 500 VDC; 1 Minute; Black
Mfr. Part#: 6600.3100
Allied Stock#: 70080815

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
1 $1.54
10 $1.48
50 $1.40
100 $1.21
250 $1.01
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Black
Contact Type : Socket
Current Rating : 15 A
Current, Ratings : 10 A
Dielectric Strength : 2 KV @ 50 Hz, 1 Minute
Insulation Resistance : > 10 Megohms @ 500 VDC, 1 Minute
IP Rating : IP30
Material : Thermoplastic
Material, Body : Thermoplastic
Material, Housing : Thermoplastic
Mounting Type : Screw-on
Number of Contacts : 3
Number of Poles : 3 Pole
Primary Type : Screw-On
Product Header : Screw-On Panel Mounted Outlet
Series : 6600-3 Series
Special Features : Panel Mounted
Standards : IEC⁄EN
Termination : Solder
Type : Outlet
Voltage Rating : 250 V

Overview

Appliance Outlets, 10 A Current Rating, 250 VAC Voltage Rating, Black Color

  • Dielectric strength is 2 KV (50 Hz, 1 Minute.), to accessible surfaces
  • Material socket is thermoplastic UL 94 V-0 black
    Resistance insulation is > 10 Megohms @ 500 VDC, 1 Minute. Thermoplastic material.

  • Product Added to Cart
    Schurter
    Outlet; Screw-On Mount; 10 A; 250 VAC; gt 10 Megohms @ 500 VDC; 1 Minute; Black
    Allied Stock #: 70080815
    Mfr's Part #: 6600.3100
    $1.540 Each
    Quantity added: