Schurter 6421.0053.25

Image may be a representation.
See specs for product details.
Power Entry Modules; AC; G-STECKER-KOMBI 10A 64 FELCOM
Mfr. Part#: 6421.0053.25
Allied Stock#: 70598067

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.54 (Each)
10 $19.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : FELCOM 64 Series

Overview

DPST, 70 A (3-4 ms) switch in-rush current. Terminals are 4.8 mm × 0.8 mm quick-connect. Series 4303/KD also available with series voltage selection, call for part numbers. Order fingergrip fuse drawers separately below. Series 6431 and 6432 have individual component modules soldered on a PCB; DPST On/Off line switch; fully insulated from the rear. Terminals are quick-connect 6.3 mm × 0.8 mm. Series 6431 has inlet/outlet/switch configuration. Series 6432 has inlet/outlet fuseholder/(1-pole)/switch configuration. Series 6424 has inlet/1- or 2-pole fuseholder/switch.

Product Added to Cart
Schurter
Power Entry Modules; AC; G-STECKER-KOMBI 10A 64 FELCOM
Allied Stock #: 70598067
Mfr's Part #: 6421.0053.25
$19.540 Each
Quantity added: