Schurter 6173.0003
1681 AC Inlet; IEC=6A; UL/CSA=21 A; 250VAC; Quick Connect; 6.3x0.8 mm Terminals
Mfr. Part #: 6173.0003 / RS Stock #: 70080341
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.95
500
$3.63
1000
$3.16
2000
$2.77
5000
$2.37
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus ; UL ; CSA
Alternate Mfr Part Number
1681x9990a1
Body Material
Thermoplastic
Color
Black
Contact Type
Pin
Current Rating
20 A
Dielectric Voltage
2 kV at 50 Hz
Grade
Commercial
Housing Material
Thermoplastic
Insulation Resistance
10 MOhms
Mounting Type
Snap-in
NEMA Type
Non-NEMA
Number of Contacts
3
Number of Poles
3
Primary Type
IEC
Special Features
Panel Mounted
Standards
UL Listed, CSA Certified
Termination
QC Tabs
Type
Plug
Voltage Rating
250 V
Overview
Quick connect with 6.3 × 0.8 mm terminals.