Schurter 6110.4115

Image may be a representation.
See specs for product details.
Inlet; Snap-In; 250 VAC; 10 A; gt 10 Megohms @ 500 VDC; 2 kV @ 50 Hz; Black
Manufacturer #: 6110.4115
Allied Stock #: 70080626

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.949 (Each)
50 $1.949
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Agency Approvals : UL, CSA
Color : Black
Contact Type : Pin
Current Rating : 15 A
Dielectric Strength : 2 kV @ 50 Hz
Insulation Resistance : > 10 Megohms @ 500 VDC
IP Rating : IP30
Material, Body : Thermoplastic
Material, Housing : Thermoplastic
Mounting Type : Snap-In
Number of Contacts : 3
Number of Poles : 3 Pole
Primary Type : Snap-In
Product Header : Snap-In Panel Mounted Inlet Connector
Series : 6110-4 Series
Special Features : Panel Mounted
Standards : SEV, VDE, VDE, SEMKO, UL, CSA Approvals
Termination : Solder
Type : Inlet
Voltage Rating : 250 V

Overview

Appliance inlet Screw-on/Snap-in mounting, 10 A, 250 VAC

Product Added to Cart
Schurter
Inlet; Snap-In; 250 VAC; 10 A; gt 10 Megohms @ 500 VDC; 2 kV @ 50 Hz; Black
Allied Stock #: 70080626
Mfr's Part #: 6110.4115
$1.949 Each
Quantity added: