Schurter 6110.3300

Image may be a representation.
See specs for product details.
Inlet; Screw-On; 250 VAC; 10 A; gt 10 Megohms @ 500 VDC; 2 kV @ 50 Hz; Black
Mfr. Part#: 6110.3300
Allied Stock#: 70080625

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.330 (Each)
1 $2.330
2 $2.280
5 $2.210
10 $2.120
25 $1.980
50 $1.810
100 $1.630
Availability

221 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Black
Contact Type : Pin
Current Rating : 15 A
Dielectric Strength : 2 kV @ 50 Hz
Insulation Resistance : > 10 Megohms @ 500 VDC
IP Rating : IP40
Material : Thermoplastic
Material, Body : Thermoplastic
Material, Housing : Thermoplastic
Mounting Type : Screw-On
Number of Contacts : 3
Number of Poles : 3 Pole
Primary Type : Screw-On
Product Header : Screw-On Panel Mounted Inlet
Series : 6110-3 Series
Special Features : Panel Mounted
Standards : SEV, VDE, VDE, SEMKO, UL, CSA Approvals
Termination : Quick Connect
Type : Inlet
Voltage Rating : 250 V

Overview

Appliance inlet Screw-on/Snap-in mounting, 10 A, 250 VAC

Product Added to Cart
Schurter
Inlet; Screw-On; 250 VAC; 10 A; gt 10 Megohms @ 500 VDC; 2 kV @ 50 Hz; Black
Allied Stock #: 70080625
Mfr's Part #: 6110.3300
$2.330 Each
Quantity added: