Schurter 6050.5510

Image may be a representation.
See specs for product details.
IP40 Rectangular Black DPST Rocker; On-Off; 10 A@250V ac +70C -25C 27.5mm 25.5mm
Manufacturer #: 6050.5510
Allied Stock #: 70435371

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.487 (Each)
50 $9.487
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : 6050.551
Series : 6050 Series

Overview

6050 Series Line Switches for Felcom
The 6050 series line switches are for PCB mounting and have been designed to fit the Felcom series filters. They simply snap in from the front and various options are available depending on the panel thickness. They feature a single function, 2-pole line switch. Characteristics Line switch non-illuminated Suitable for use in equipment according to IEC/UL 60950

Product Added to Cart
Schurter
IP40 Rectangular Black DPST Rocker; On-Off; 10 A@250V ac +70C -25C 27.5mm 25.5mm
Allied Stock #: 70435371
Mfr's Part #: 6050.5510
$9.487 Each
Quantity added: