Schurter 6003.0215

Image may be a representation.
See specs for product details.
C13 Right Angle; Straight IEC ConnectorSocket; Plug; Rated At 10A; 250 V ac
Mfr. Part#: 6003.0215
Allied Stock#: 70394461

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.09 (Each)
1 $11.09
10 $10.64
25 $10.10
50 $8.66
100 $7.22
Availability

481 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Cordset Series

Overview

C13 Socket Lead
Brought to you under the trusted RS Brand, this power cord has a fully molded IEC C13 socket and unterminated integral leads. The 'mains lead' cable is PVC 3 core 1.0mm2 rated with the socket at 250V ac 7 or10A max. to EN60320. C13 sockets are widely used in household and commercial appliances, typically in computer monitors and larger utilities. The unterminated end allows flexibility and convenience when installling appliances.

Product Added to Cart
Schurter
C13 Right Angle; Straight IEC ConnectorSocket; Plug; Rated At 10A; 250 V ac
Allied Stock #: 70394461
Mfr's Part #: 6003.0215
$11.090 Each
Quantity added: