Schurter 5500.2102

Image may be a representation.
See specs for product details.
AC Line Filter; 1-Ph; 1-Stg; 10A; 250VAC; 2x0.4 L(mH); Screw Mt; QC Term; Medical-M5; PC1
Manufacturer #: 5500.2102
Allied Stock #: 70080093

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.954 (Each)
25 $13.954
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Alternate Mfr Part Number : FMW2-41-10/M5
Application : Single phase systems
Attenuation : Standard
Current Rating : 10 A
Current, Nominal : 10 A @ 40°C
Diameter, Mounting Hole : 3.6 mm
Dimensions : 25mm H x 46mm W x 67mm L
Filter Type : Line/Medical
Hipot Rating, Line to Ground : 2700
Hipot Rating, Line to Line : 1700 VDC
Inductance : 0.4/0.4 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : 1-Stage, AC
Product Header : 1-Phase Line Filter
Resistance : 1 Megohms
Series : FMW-41 Series
Standards : EN 133200 ; UL 1283 ; IEC 60950
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 125 (UL/CSA), 250 (IEC) VAC

Overview

Current Rating: 1-10 @ A 40°C. Dimensions (L × W × H): 67 mm × 46 mm × 25 mm. Metal case.

Product Added to Cart
Schurter
AC Line Filter; 1-Ph; 1-Stg; 10A; 250VAC; 2x0.4 L(mH); Screw Mt; QC Term; Medical-M5; PC1
Allied Stock #: 70080093
Mfr's Part #: 5500.2102
$13.954 Each
Quantity added: