Schurter 5500.2046

Image may be a representation.
See specs for product details.
AC Line Filter; 1-Ph; 1-St; 10A; 250VAC; 2x1L(mH); 10 Case; Screw Mt; QC; Industrial; PC1
Mfr. Part#: 5500.2046
Allied Stock#: 70080098

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.66 (Each)
10 $23.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : FMW2-55-10/5
Case Style : 10
Current Rating : 10 A
Current, Leakage : 2.1 mA
Dimensions : 33mm H x 57mm W x 81mm L
Filter Type : AC Line
Hipot Rating, Line to Ground : >2.7
Hipot Rating, Line to Line : 1700 VDC
Inductance : 1/1 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : 1-Stage, AC, Industrial
Product Header : 1-Phase Line Filter
Series : FMW-55 Series
Standards : UL Recognized
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 125 (UL/CSA), 250 (IEC) VAC

Overview

Current Rating: 10-20 @ A 40°C. Dimensions (L × W × H): 81 mm × 57 mm × 33 mm. Metal case.

Product Added to Cart
Schurter
AC Line Filter; 1-Ph; 1-St; 10A; 250VAC; 2x1L(mH); 10 Case; Screw Mt; QC; Industrial; PC1
Allied Stock #: 70080098
Mfr's Part #: 5500.2046
$23.660 Each
Quantity added: