Schurter 5500.2014

Image may be a representation.
See specs for product details.
AC Line Filter; 1-Phs; 1-Stg; 0.5A; 250VAC; 2x40 L(mH); 27P Case; PCB Mnt; Standard; PC1
Mfr. Part#: 5500.2014
Allied Stock#: 70080095

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.630 (Each)
70 $6.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 70

Multiples Of: 70

Specifications

Alternate Mfr Part Number : FPP2-45-0.5/b
Current Rating : 0.5 A
Current, Nominal : 0.5 A @ 40 °C
Filter Type : Line
Frequency : 50⁄60 Hz
Hipot Rating, Line to Ground : 2700
Hipot Rating, Line to Line : 1700 VDC
Inductance : 40/40 mH
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : 1-Stage, AC
Series : FPP-02 Series
Standards : UL Recognized
Type : Filter
Voltage Rating : 250 VAC

Overview

1-Phase Systems, 125⁄250VAC, 50⁄60 Hz Frequency, Power Line Filters

Current Rating: 0.5-6.5 A @ 40°C. Dimensions (L × W × H): 45 mm × 24 mm × 17.5 mm. Plastic Case: UL 94V-O. Potting: UL 94V-O.

  • Rated voltage: 125/250 VAC 50/60 Hz
  • Attenuation: Standard
  • Leakage Current: For Standard and Medical Applications
  • Test Voltages: L/N — E 2.7 kVDC, 2 Sec.; L — N 1.7 kVDC, 2 Sec.
  • In-Rush Current: 1.5 × I N 1 Min. Per Hour
  • MTBF @ 40°C/U R (U max ): >200000 H Acc. to MIL-HB-217 F

  • Product Added to Cart
    Schurter
    AC Line Filter; 1-Phs; 1-Stg; 0.5A; 250VAC; 2x40 L(mH); 27P Case; PCB Mnt; Standard; PC1
    Allied Stock #: 70080095
    Mfr's Part #: 5500.2014
    $6.630 Each
    Quantity added: