Schurter 5411.2253.123
PEM;IEC;C14;Inlet/2A Filter/2P Fusehldr;250VAC;Pnl Mt-1.2mm;QC Term;Med;IP40;PC1
Mfr. Part #: 5411.2253.123 / RS Stock #: 70435167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$123.45
100
$116.04
200
$109.87
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Power Entry Modules with Line Filter. IEC Appliance Inlet C14 Modular Assembling Options. Panel Mount. Snap-in version from front side. 2 - 5 Functions: Appliance Inlet Protection class I, Connector, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1- or 2-pole, Line filter in standard and medical version. Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm. Approvals: VDE Certificate Number: 101307; UL File Number: E72928. Modular component selection. Individual components soldered on a printed circuit board. Plug removal necessary for fuse-link replacement. Technical data of filter-components see blockfilter type 5500. Fully insulated from the rear. Suitable for use in equipment according to IEC/UL 60950. Suitable for use in medical equipment according to IEC/UL 60601-1.