Schurter 5220.0823.1

Image may be a representation.
See specs for product details.
PEM; Filter; 2P Fusehldr; IEC; C14; 250VAC; 8A; Panel Mt-Screw; 6.3 QC Term; Std; IP40; PC1
Mfr. Part#: 5220.0823.1
Allied Stock#: 70080273

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.100 (Each)
10 $28.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance, Cx : 47 nF
Capacitance, Cy : 2.2 nF
Color : Black
Current Rating : 8A
Current, Leakage : <0.5 mA
Cut Out, Panel : 32×29 mm
Dielectric Strength : >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type : AC Line
Gender : Male
Inductance : 2×0.6 mH
Material, Housing : Thermoplastic
Mounting Style : Panel Mount
Mounting Type : Panel Mount/Screw
Number of Poles : 2 Pole
Product Header : Power Entry Module with Line Filter
Series : 5220 Series
Temperature, Operating : -25 to +85 °C
Termination : QC
Thickness, Panel : 0.315" (8mm)
Type : Filter ; Fuse
Version : Standard
Voltage Rating : 125 VAC (UL/CSA), 250 VAC (IEC)

Overview

Features:

  • Series 5200 Filtered Version Has 1-Pole Fuseholder
  • Series 5220 Has 2-Pole Fuseholder
  • Rates Up to 10 A/250 V
    Accepts 5 × 20 mm Fuses

  • Product Added to Cart
    Schurter
    PEM; Filter; 2P Fusehldr; IEC; C14; 250VAC; 8A; Panel Mt-Screw; 6.3 QC Term; Std; IP40; PC1
    Allied Stock #: 70080273
    Mfr's Part #: 5220.0823.1
    $28.100 Each
    Quantity added: