Schurter 5200.1043.1

Image may be a representation.
See specs for product details.
PEM; Filter; 1P Fusehldr; IEC; C14; 250VAC; 10A; Panel Mt-Snap; 6.3 QC Term; Std; IP40; PC1
Manufacturer #: 5200.1043.1
Allied Stock #: 70080618

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.269 (Each)
1 $18.269
10 $17.541
20 $16.624
50 $14.252
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Cx : 47 nF
Capacitance, Cy : 2.2 nF
Color : Black
Current Rating : 10 A
Current, Leakage : <0.5 mA
Cut Out, Panel : 32×29 mm
Dielectric Strength : >1.7 kVDC (L-N), >2.7 kVDC (L/N-PE)
Filter Type : AC Line
Gender : Male
Inductance : 2×0.4 mH
Material, Housing : Thermoplastic
Mounting Style : Panel Mount
Mounting Type : Panel Mount/Snap-In
Number of Poles : 1 Pole
Product Header : Power Entry Module with Line Filter
Series : 5200 Series
Standards : IEC⁄EN Approved, UL Listed, CSA Certified
Temperature, Ambient : -25 to +85 °C
Temperature, Operating : -25 to +85 °C
Termination : QC
Thickness, Panel : 0.031-0.118" (0.8-3mm)
Type : Filter ; Fuse
Version : Standard
Voltage Rating : 125 VAC (UL/CSA)/250 VAC (IEC)

Overview

Features:

  • Series 5200 Filtered Version Has 1-Pole Fuseholder
  • Series 5220 Has 2-Pole Fuseholder
  • Rates Up to 10 A/250 V
    Accepts 5 × 20 mm Fuses

  • Product Added to Cart
    Schurter
    PEM; Filter; 1P Fusehldr; IEC; C14; 250VAC; 10A; Panel Mt-Snap; 6.3 QC Term; Std; IP40; PC1
    Allied Stock #: 70080618
    Mfr's Part #: 5200.1043.1
    $18.269 Each
    Quantity added: