Schurter 5145.0847.511

Image may be a representation.
See specs for product details.
PEM; 6A Filter; Breaker; IEC; C14; 2-P; 250VAC; 5A; Wired; Panel Mnt-Screw; Wht Rocker; Std
Manufacturer #: 5145.0847.511
Allied Stock #: 70394534

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 17
Pricing (USD) & Availability
Standard Pricing
$48.73 (Each)
1 $48.73
10 $46.78
25 $44.34
50 $38.02
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5145.ABDWF050C0.511
Current Rating : 5 A
Input Connector : C14
Series : 5145 Series
Voltage Rating : 250VAC

Overview

5145 Series
Schurter 5145 series C14 power entry modules are high performance IEC inlets that feature a line filter and TA45 circuit breaker. The 2-pole rocker switch circuit breaker and line filter offer complete protection to the IEC inlet.

Product Added to Cart
Schurter
PEM; 6A Filter; Breaker; IEC; C14; 2-P; 250VAC; 5A; Wired; Panel Mnt-Screw; Wht Rocker; Std
Allied Stock #: 70394534
Mfr's Part #: 5145.0847.511
$48.730 Each
Quantity added: